AlteraEP5358HUIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin UQFN Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 1.8 to 3.3 | |
| 0.6 | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.48%/A(Typ) | |
| 0.03%/V(Typ) | |
| 93 | |
| Positive | |
| -40 | |
| 125 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP5358HUI DC to DC converter from Altera. This converter's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. This converter is 93 % efficient. At a load regulation of 0.48%/A(Typ) and line regulation of 0.03%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 5000(Typ) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

