AlteraEP5358HUADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.25V 0.6A 16-Pin UQFN T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 5.25 | |
| 0.6 | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.48%/A(Typ) | |
| 0.03%/V(Typ) | |
| 93 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 2.25 mm |
| Package Length | 2.5 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP5358HUA DC to DC converter from Altera. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.4 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.25 V, this is power management at its best. At a load regulation of 0.48%/A(Typ) and line regulation of 0.03%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 93 % efficient. This part offers a switching frequency of 5000(Typ) kHz in order to work properly. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

