AlteraEP5357LUIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.25V 0.6A 16-Pin QFN Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 5.25 | |
| 0.6 | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.48%/A(Typ) | |
| 0.03%/V(Typ) | |
| 93 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 2.25 mm |
| Package Length | 2.5 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this EP5357LUI DC to DC converter from Altera.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

