AlteraEP5348UIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V 0.4A 14-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.6(Min) | |
| 0.4 | |
| DC/DC | |
| 0.003 | |
| 9000(Typ) | |
| Yes | |
| 0.48%/A | |
| 0.3%/V | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.75 |
| Package Length | 2 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 14 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP5348UI DC to DC converter from Altera. This converter's single output can produce a current up to 0.4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.48%/A and line regulation of 0.3%/V. This converter is 90 % efficient. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

