AlteraEP4SGX360FF35C4NField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GXFamily 353600Cells 0.9V 1152-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® IV GX | |
| 40nm | |
| 560 | |
| 24 | |
| 282880 | |
| Utilize Memory | |
| 0.9 | |
| 353600 | |
| 1040 (18x18) | |
| SRAM | |
| 22564 | |
| 48+1248 | |
| 1 | |
| SD/MMC SPI|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART | |
| Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
| 44 | |
| 353600 | |
| 16 | |
| 6 | |
| 16 | |
| 8.5 | |
| 130 | |
| 2 | |
| Yes | |
| No | |
| Yes | |
| No | |
| 4 | |
| LVPECL|LVDS | |
| LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL | |
| QDRII+SRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

