AlteraEP4SGX180KF40C4NField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GXFamily 175750Cells 0.9V 1517-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® IV GX | |
| 40nm | |
| 744 | |
| 24 | |
| 140600 | |
| Utilize Memory | |
| 0.9 | |
| 175750 | |
| 920 (18x18) | |
| SRAM | |
| 13627 | |
| 20+950 | |
| 1 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI | |
| Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
| 88 | |
| 175750 | |
| 16 | |
| 12 | |
| 24 | |
| 8.5 | |
| 115 | |
| Yes | |
| No | |
| Yes | |
| No | |
| 4 | |
| LVPECL|LVDS | |
| LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 40 mm |
| Package Length | 40 mm |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1517 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

