AlteraEP4SGX110FF35C4GField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GXFamily 105600Cells 0.9V 1152-Pin FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® IV GX | |
| 40nm | |
| 368 | |
| 24 | |
| 84480 | |
| 0.9 | |
| Utilize Memory | |
| 105600 | |
| 512 (18x18) | |
| SRAM | |
| 9564 | |
| 16+660 | |
| 1 | |
| 56 | |
| 105600 | |
| 16 | |
| 4 | |
| 16 | |
| 8.5 | |
| 64 | |
| 2 | |
| No | |
| No | |
| 4 | |
| LVPECL|LVDS | |
| HSTL|LVTTL|CMOS|PCI|PCI-X|SSTL | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

