AlteraEP4SE530H40I4GField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV EFamily 531200Cells 0.9V 1517-Pin HFBGA Tray
| Compliant | |
| 3A001.a.7.a | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® IV E | |
| 40nm | |
| 976 | |
| 24 | |
| 424960 | |
| 0.9 | |
| Utilize Memory | |
| 531200 | |
| 1024 (18x18) | |
| SRAM | |
| 27376 | |
| 64+1280 | |
| 1 | |
| 112 | |
| 531200 | |
| 16 | |
| 12 | |
| 24 | |
| 11.3 | |
| 128 | |
| No | |
| No | |
| 4 | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 42.5 |
| Package Length | 42.5 |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | HFBGA |
| 1517 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
