AlteraEP4S40G2F40I2GField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GTFamily 228000Cells 0.95V 1517-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® IV GT | |
| 40nm | |
| 654 | |
| 24 | |
| 0.95 | |
| Utilize Memory | |
| 228000 | |
| 1288 (18x18) | |
| SRAM | |
| 17133 | |
| 22+1235 | |
| 1 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI | |
| Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
| 46 | |
| 228000 | |
| 16 | |
| 8 | |
| 36 | |
| 11.3 | |
| 161 | |
| Yes | |
| No | |
| Yes | |
| No | |
| 2 | |
| LVPECL|LVDS | |
| LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 0.92 | |
| 0.98 | |
| 1.2|1.5|1.8|2.5|3 | |
| 0 | |
| 100 | |
| Industrial | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.9 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1517 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
