AlteraEP4CGX110CF23I7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® IV GXFamily 109424Cells 1.2V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cyclone® IV GX | |
| 60nm | |
| 270 | |
| 11 | |
| 1.2 | |
| 109424 | |
| 280 (18x18) | |
| SRAM | |
| 5490 | |
| 610 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter | |
| Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc | |
| 109424 | |
| 30 | |
| 4 | |
| 8 | |
| 3.125 | |
| 1 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | |
| LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|QDRII+SRAM | |
| 1.16 | |
| 1.24 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

