AlteraEP3SL340H1152C4GField Programmable Gate Arrays - FPGAs
FPGA Stratix® III LFamily 337500Cells 450MHz 1.1V 1152-Pin FC-HFBGA Tray
| 3A001a.7.a. | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® III L | |
| 65nm | |
| 744 | |
| 24 | |
| 1.1 | |
| Utilize Memory | |
| 337500 | |
| 576 (18x18) | |
| SRAM | |
| 18381 | |
| 48+1040+6750 | |
| Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | |
| Barco Silex/Mobiveil, Inc | |
| 337500 | |
| 16 | |
| 12 | |
| No | |
| No | |
| Yes | |
| 450 | |
| No | |
| 4 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.05 | |
| 1.15 | |
| 1.8|2.5|3.3|1.5|1.2 | |
| 0 | |
| 85 | |
| Commercial | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1152 |
| Supplier Package | FC-HFBGA |
| 1152 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
