AlteraEP3SL200F1517I3GField Programmable Gate Arrays - FPGAs
FPGA Stratix® III LFamily 200000Cells 500MHz 1.1V 1517-Pin FC-FBGA Tray
| Compliant | |
| 3A001a.7.a. | |
| NRND | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® III L | |
| 65nm | |
| 976 | |
| 24 | |
| 1.1 | |
| Utilize Memory | |
| 200000 | |
| 576 (18x18) | |
| SRAM | |
| 10646 | |
| 36+468+4000 | |
| Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | |
| Barco Silex/Mobiveil, Inc | |
| 200000 | |
| 16 | |
| 12 | |
| No | |
| No | |
| Yes | |
| 500 | |
| No | |
| 3 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.05 | |
| 1.15 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1517 |
| Supplier Package | FC-FBGA |
| 1517 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
