AlteraEP3SE50F484C2GField Programmable Gate Arrays - FPGAs
FPGA Stratix® III EFamily 47500Cells 600MHz 1.1V 484-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® III E | |
| 65nm | |
| 296 | |
| 24 | |
| 1.1 | |
| Utilize Memory | |
| 47500 | |
| 384 (18x18) | |
| SRAM | |
| 5625 | |
| 12+400+950 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|Multi-Channel HD/DCI JPEG 2000 Encoder (BA110) | |
| Altera/CAST, Inc/Mobiveil, Inc/Eureka Technology Inc/Barco Silex | |
| 47500 | |
| 16 | |
| 4 | |
| No | |
| No | |
| Yes | |
| 600 | |
| No | |
| 2 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.05 | |
| 1.15 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.55 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

