AlteraEP3SE110F1152C4GField Programmable Gate Arrays - FPGAs
FPGA Stratix® III EFamily 107500Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® III E | |
| 65nm | |
| 744 | |
| 24 | |
| 1.1 | |
| Utilize Memory | |
| 107500 | |
| 896 (18x18) | |
| SRAM | |
| 8727 | |
| 16+639+2150 | |
| 107500 | |
| 16 | |
| 8 | |
| No | |
| 450 | |
| No | |
| 4 | |
| 1.05 | |
| 1.15 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.75 mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 1152 |
| Supplier Package | FC-FBGA |
| 1152 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
