AlteraEP3CLS100F780I7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® III LSFamily 100448Cells 437.5MHz 1.2V 780-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® III LS | |
| 60nm | |
| 413 | |
| 8 | |
| 1.2 | |
| 100448 | |
| 276 (18x18) | |
| SRAM | |
| 4347 | |
| 483 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Public Key Crypto Engine (BA414E)|32|64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
| Altera/CAST, Inc/Barco Silex/PLDA | |
| 100448 | |
| 20 | |
| 4 | |
| No | |
| No | |
| Yes | |
| 437.5 | |
| No | |
| 7 | |
| HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS|LVPECL|LVDS | |
| LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.5|1.2|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 780 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

