AlteraEP3C5F256C8Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® IIIFamily 5136Cells 402MHz 1.2V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cyclone® III | |
| 65nm | |
| 182 | |
| 8 | |
| 1.2 | |
| 5136 | |
| 23 (18x18) | |
| SRAM | |
| 414 | |
| 46 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
| Altera/Freescale/CAST, Inc/MorethanIP/PLDA | |
| 5136 | |
| 10 | |
| 2 | |
| No | |
| No | |
| Yes | |
| 402 | |
| No | |
| 8 | |
| LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | |
| LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

