Top Purchased
AlteraEP3C25E144A7N | Cyclone® III FPGAField Programmable Gate Arrays - FPGAs
FPGA Cyclone® IIIFamily 24624Cells 437.5MHz 1.2V 144-Pin EQFP EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Cyclone® III | |
| 65nm | |
| 82 | |
| 8 | |
| 1.2 | |
| 24624 | |
| 66 (18x18) | |
| SRAM | |
| 594 | |
| 66 | |
| 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC | |
| Altera/Freescale/CAST, Inc/MorethanIP/PLDA | |
| 24624 | |
| 20 | |
| 4 | |
| No | |
| No | |
| Yes | |
| 437.5 | |
| No | |
| 7 | |
| LVPECL|LVDS|SSTL-2|SSTL-18|RSDS|HSTL-18|HSTL-15|HSTL-12 | |
| LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | EQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

