AlteraEP2SGX90EF35C4NGAField Programmable Gate Arrays - FPGAs
FPGA Stratix® II GXFamily 90960Cells 732.1MHz 1.2V 1152-Pin FBGA
| Compliant with Exemption | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® II GX | |
| 90nm | |
| 558 | |
| 6 | |
| 1.2 | |
| Utilize Memory | |
| 90960 | |
| 192 (18x18) | |
| SRAM | |
| 4414.5 | |
| 4+408+488 | |
| Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|PowerPC/SH/1960 System Controller | |
| Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc | |
| 90960 | |
| 16 | |
| 8 | |
| 12 | |
| 6.375 | |
| 48 | |
| No | |
| No | |
| No | |
| 732.1 | |
| Yes | |
| 4 | |
| 50.4 | |
| 50400 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|SSTL|HSTL | |
| 6.375Gbps | |
| DDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.8|2.5|3.3|1.2|1.5 | |
| 0 | |
| 85 | |
| Commercial | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.83 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

