AlteraEP2SGX60DF780I4NField Programmable Gate Arrays - FPGAs
FPGA Stratix® II GXFamily 60440Cells 732.1MHz 1.2V 780-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® II GX | |
| 90nm | |
| 364 | |
| 6 | |
| Utilize Memory | |
| 1.2 | |
| 60440 | |
| 144 (18x18) | |
| SRAM | |
| 2484.6 | |
| 2+255+329 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller | |
| Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc | |
| 60440 | |
| 16 | |
| 4 | |
| 8 | |
| 6.375 | |
| 36 | |
| No | |
| No | |
| No | |
| Yes | |
| 732.1 | |
| 4 | |
| 37.8 | |
| 37800 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|SSTL|HSTL | |
| 6.375Gbps | |
| DDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 780 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

