AlteraEP2SGX30CF780C5NField Programmable Gate Arrays - FPGAs
FPGA Stratix® II GXFamily 33880Cells 609.76MHz 1.2V 780-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® II GX | |
| 90nm | |
| 361 | |
| 6 | |
| Utilize Memory | |
| 1.2 | |
| 33880 | |
| 64 (18x18) | |
| SRAM | |
| 1337.6 | |
| 1+144+202 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller | |
| Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc | |
| 33880 | |
| 16 | |
| 4 | |
| 4 | |
| 6.375 | |
| 16 | |
| No | |
| No | |
| No | |
| Yes | |
| 609.76 | |
| 5 | |
| 16.8 | |
| 16800 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|SSTL|HSTL | |
| 6.375Gbps | |
| RLDRAM II|QDRII+SRAM|DDR2 SDRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 780 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

