AlteraEP2C70F672C6NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® IIFamily 68416Cells 500MHz 1.2V 672-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® II | |
| 90nm | |
| 422 | |
| 8 | |
| 1.2 | |
| Utilize Memory | |
| 68416 | |
| 150 (18x18) | |
| SRAM | |
| 1125 | |
| 250 | |
| 10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E) | |
| Altera/Freescale/CAST, Inc/MorethanIP/PLDA | |
| 68416 | |
| 16 | |
| 4 | |
| No | |
| No | |
| No | |
| 500 | |
| Yes | |
| 6 | |
| LVDS|PCI-X | |
| LVDS|PCI-X | |
| 640Mbps | |
| DDR SDRAM|QDR II+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

