AlteraEP2AGX45DF29C4GField Programmable Gate Arrays - FPGAs
FPGA Arria® II GXFamily 42959Cells 500MHz 0.9V 780-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® II GX | |
| 40nm | |
| 364 | |
| 6 | |
| 0.9 | |
| 42959 | |
| 232 (18x18) | |
| SRAM | |
| 3435 | |
| 319 | |
| 1 | |
| 28 | |
| 42959 | |
| 4 | |
| 8 | |
| 6.375 | |
| 29 | |
| 1 | |
| Yes | |
| 500 | |
| Yes | |
| 4 | |
| LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | |
| LVTTL|LVCMOS | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 780 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

