AlteraEP2AGX260FF35I3GField Programmable Gate Arrays - FPGAs
FPGA Arria® II GXFamily 244188Cells 500MHz 0.9V 1152-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® II GX | |
| 40nm | |
| 612 | |
| 12 | |
| 0.9 | |
| 244188 | |
| 736 (18x18) | |
| SRAM | |
| 11756 | |
| 950 | |
| 1 | |
| IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC|Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC) | |
| Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
| 48 | |
| 244188 | |
| 6 | |
| 16 | |
| 6.375 | |
| 92 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| 500 | |
| Yes | |
| 3 | |
| LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | |
| LVTTL|LVCMOS | |
| DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

