AlteraEP2AGX125DF25C6GField Programmable Gate Arrays - FPGAs
FPGA Arria® II GXFamily 118143Cells 400MHz 0.9V 572-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® II GX | |
| 40nm | |
| 260 | |
| 8 | |
| 0.9 | |
| 118143 | |
| 576 (18x18) | |
| SRAM | |
| 8121 | |
| 730 | |
| 1 | |
| Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC | |
| Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
| 32 | |
| 118143 | |
| 6 | |
| 8 | |
| 6.375 | |
| 72 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| 400 | |
| Yes | |
| 6 | |
| LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | |
| LVTTL|LVCMOS | |
| DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 572 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 572 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

