AlteraEP20K600EFC672-3Field Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 600KGates 24320Cells 182MHz 1.8V 672-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 508 | |
| 8 | |
| 1.8 | |
| 24320 | |
| 1537000 | |
| SRAM | |
| 304 | |
| 152 | |
| 600000 | |
| 24320 | |
| 8 | |
| 4 | |
| No | |
| No | |
| No | |
| 182 | |
| No | |
| 3 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
