AlteraEP20K30ETC144-2NField Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 30KGates 1200Cells 641MHz 1.8V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 92 | |
| 8 | |
| 1.8 | |
| 1200 | |
| 113000 | |
| SRAM | |
| 24 | |
| 12 | |
| 30000 | |
| 1200 | |
| 8 | |
| 2 | |
| No | |
| No | |
| No | |
| 641 | |
| No | |
| 2 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

