AlteraEP20K300EFI672-2XField Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 300KGates 11520Cells 350MHz 1.8V 672-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 408 | |
| 8 | |
| 1.8 | |
| 11520 | |
| 728000 | |
| SRAM | |
| 144 | |
| 72 | |
| 300000 | |
| 11520 | |
| 8 | |
| 4 | |
| No | |
| No | |
| No | |
| 350 | |
| No | |
| 2 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
