AlteraEP20K200EQI240-2Field Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 200KGates 8320Cells 205MHz 1.8V 240-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 168 | |
| 8 | |
| 1.8 | |
| 8320 | |
| 526000 | |
| SRAM | |
| 104 | |
| 52 | |
| 200000 | |
| 8320 | |
| 8 | |
| 2 | |
| No | |
| No | |
| No | |
| 205 | |
| No | |
| 2 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 32 |
| Package Length | 32 |
| PCB changed | 240 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 240 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

