AlteraEP20K200EBC356-3Field Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 200KGates 8320Cells 189MHz 1.8V 356-Pin BGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 271 | |
| 8 | |
| 1.8 | |
| 8320 | |
| 526000 | |
| SRAM | |
| 104 | |
| 52 | |
| 200000 | |
| 8320 | |
| 8 | |
| 2 | |
| No | |
| No | |
| No | |
| 189 | |
| No | |
| 3 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 356 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 356 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
