AlteraEP20K160EFI484-2XField Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 160KGates 6400Cells 350MHz 1.8V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 316 | |
| 8 | |
| 1.8 | |
| 6400 | |
| 404000 | |
| SRAM | |
| 80 | |
| 40 | |
| 160000 | |
| 6400 | |
| 8 | |
| 2 | |
| No | |
| No | |
| No | |
| 350 | |
| No | |
| 2 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
