AlteraEP20K100EFC324-2NField Programmable Gate Arrays - FPGAs
FPGA APEX 20KFamily 100KGates 4160Cells 250MHz 1.8V 324-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 246 | |
| 8 | |
| 1.8 | |
| 4160 | |
| 263000 | |
| SRAM | |
| 52 | |
| 26 | |
| 100000 | |
| 4160 | |
| 8 | |
| 2 | |
| No | |
| No | |
| No | |
| 250 | |
| No | |
| 2 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

