AlteraEP20K1000CF33C9Field Programmable Gate Arrays - FPGAs
FPGA APEX 20KCFamily 1MGates 38400Cells 250MHz 1.8V 1020-Pin FC-FBGA Tray
| Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| APEX 20KC | |
| 0.15um | |
| 708 | |
| 8 | |
| 1.8 | |
| 38400 | |
| 1772000 | |
| SRAM | |
| 320 | |
| 160 | |
| 1000000 | |
| 38400 | |
| 8 | |
| 4 | |
| No | |
| No | |
| No | |
| 250 | |
| Yes | |
| 9 | |
| LVPECL|LVDS|PCI-X|AGP|CTT|SSTL-3|SSTL-2 | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 33 mm |
| Package Length | 33 mm |
| PCB changed | 1020 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1020 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

