AlteraEP1SGX10CF672C7Field Programmable Gate Arrays - FPGAs
FPGA Stratix® GXFamily 10570Cells 4385.97MHz 1.5V 672-Pin FC-FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® GX | |
| 130nm | |
| 362 | |
| 6 | |
| 1.5 | |
| Utilize Memory | |
| 10570 | |
| 48 (9x9) | |
| SRAM | |
| 898.9 | |
| 1+60+94 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores | |
| Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc | |
| 10570 | |
| 16 | |
| 4 | |
| 4 | |
| 3.1875 | |
| 6 | |
| No | |
| No | |
| Yes | |
| 4385.97 | |
| Yes | |
| 7 | |
| LVPECL|LVDS|PCML | |
| LVTTL|LVCMOS | |
| DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

