AlteraEP1S80F1020C6Field Programmable Gate Arrays - FPGAs
FPGA Stratix®Family 79040Cells 450.05MHz 1.5V 1020-Pin FC-FBGA Tray
| Not Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® | |
| 130nm | |
| 773 | |
| 8 | |
| 1.5 | |
| Utilize Memory | |
| 79040 | |
| 176 (9x9) | |
| SRAM | |
| 7253.4 | |
| 9+364+767 | |
| Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
| Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
| 30 | |
| 79040 | |
| 16 | |
| 12 | |
| 22 | |
| No | |
| No | |
| Yes | |
| 450.05 | |
| Yes | |
| 6 | |
| LVPECL|LVDS|PCML | |
| LVCMOS|LVTTL | |
| 840Mbps | |
| FCRAM|QDR II+SRAM|ZBT SRAM|DDR SDRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 33 mm |
| Package Length | 33 mm |
| PCB changed | 1020 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1020 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

