AlteraEP1S30F1020C7NField Programmable Gate Arrays - FPGAs
FPGA Stratix®Family 32470Cells 420.17MHz 1.5V 1020-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stratix® | |
| 130nm | |
| 726 | |
| 8 | |
| 1.5 | |
| Utilize Memory | |
| 32470 | |
| 96 (9x9) | |
| SRAM | |
| 3239.4 | |
| 4+171+295 | |
| Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
| Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
| 30 | |
| 32470 | |
| 16 | |
| 10 | |
| 12 | |
| No | |
| No | |
| Yes | |
| 420.17 | |
| Yes | |
| 7 | |
| LVPECL|LVDS|PCML | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 33 |
| Package Length | 33 |
| PCB changed | 1020 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1020 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

