AlteraEP1C3T100C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® | |
| 130nm | |
| 65 | |
| 4 | |
| 1.5 | |
| Utilize Memory | |
| 2910 | |
| SRAM | |
| 58.5 | |
| 13 | |
| Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | |
| Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | |
| 2910 | |
| 8 | |
| 1 | |
| No | |
| No | |
| Yes | |
| 275.03 | |
| Yes | |
| 8 | |
| LVDS|PCI | |
| LVTTL|LVCMOS|SSTL-2|SSTL-3 | |
| 640Mbps | |
| DDR SDRAM|FCRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

