AlteraEP1C20F324C6Field Programmable Gate Arrays - FPGAs
FPGA Cyclone®Family 20060Cells 405.2MHz 1.5V 324-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cyclone® | |
| 130nm | |
| 233 | |
| 4 | |
| 1.5 | |
| Utilize Memory | |
| 20060 | |
| SRAM | |
| 288 | |
| 64 | |
| Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | |
| Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | |
| 20060 | |
| 8 | |
| 2 | |
| No | |
| No | |
| Yes | |
| 405.2 | |
| Yes | |
| 6 | |
| LVDS|PCI | |
| LVTTL|LVCMOS|SSTL-2|SSTL-3 | |
| 640Mbps | |
| DDR SDRAM|FCRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

