LittelfuseEP11FPD1V3BESwitch Push Button
Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Flush Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 0 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.3 | |
| 5.08 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 10.57 | |
| 4.5 | |
| 6.1 | |
| 9.3 | |
| 10.57 | |
| 6.1 | |
| 13.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

