Panasonic IndustryENW-F9208A1EFCombo Wireless Modules
WLAN+BT Module 2400MHz to 2483.5MHz/4900MHz to 5925MHz 51-Pin SMD Module EP T/R
| Compliant with Exemption | |
| 5A992 | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 150 | |
| 2400 to 2483.5|4900 to 5925 | |
| 2400 to 2483.5 | |
| 16dBm(Typ) | |
| -30 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) + EDR | |
| IEEE 802.11a/b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.55 |
| Package Width | 10 |
| Package Length | 17.5 |
| PCB changed | 51 |
| Supplier Package | SMD Module EP |
| 51 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

