Panasonic IndustryENW-89854A4KFBluetooth

Bluetooth v5.1 (BLE) 1Mbps T/R

PAN1780 SERIES RF MODULE

Panasonic's PAN1780 Series Bluetooth 5.3 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The PAN1780 Series offers core Bluetooth Low Energy 5.3 functionality as well as long range and high speed modes. By way of a change in the Nordic Soft Device the PAN1780 Series can also operate as a Bluetooth Low Energy Mesh 1.0 flood mesh device or an 802.15.4 Zigbee or Thread directed-mesh node. In addition 1kB of NFC-A tag memory is available.



Key Features and Benefits

  • •  Surface mount type dimensions: 15.6 mm x 8.7 mm x 2 mm
  • •  Same form factor as PAN1026A and PAN1762 but smaller pitch and more pins
  • •  Nordic nRF52840 featuring ARM® Cortex®-M4F with 64 MHz
  • •  Bluetooth 5.3 low energy including LE 2M and LE Coded PHY
  • •  Now available with APPROTECT


Applications

Ideal for applications where a long range is required. In addition, the ultra-low current consumption of the NEW PAN1780 makes this RF Module an ideal choice for Battery powered devices.


Import TariffMay apply to this part

315 parts: Ships tomorrow

    Total$2.94Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      315
      Country Of origin:
      Slovakia
         
      • Price: $2.942
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Slovakia
      • In Stock: 315 parts
      • Price: $2.942

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.