Panasonic IndustryENW-89854A3KFBluetooth
Bluetooth v5.1 (BLE) SMART SOC NFC 2Mbps 74-Pin SMD Module T/R
| Compliant with Exemption | |
| 5A992 | |
| Active | |
| 8525.60.10.50 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.1 (BLE) | |
| Microprocessor | |
| 2 | |
| 2402 | |
| 2480 | |
| -103 | |
| ADC/GPIO/UART | |
| 1.7 | |
| 5.5 | |
| External | |
| -40 | |
| 85 | |
| Tape and Reel | |
| NFC | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 8.7 |
| Package Length | 15.6 |
| PCB changed | 74 |
| Supplier Package | SMD Module |
| 74 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

