Panasonic IndustryENW-89837A3KFBluetooth
Bluetooth Class II 1.8V/3.3V 58-Pin SMD Module T/R
| Compliant with Exemption | |
| 5A992 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v2.1/Bluetooth v4.0 (BLE) | |
| Class II | |
| 2402 | |
| 2480 | |
| -88 | |
| HCI/UART | |
| 1.7|2.7 | |
| 1.8|3.3 | |
| 1.9|3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 8.7 |
| Package Length | 15.6 |
| PCB changed | 58 |
| Supplier Package | SMD Module |
| 58 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

