10-25% Off
Panasonic IndustryENW-89823A3KFBluetooth
Bluetooth Class I/Class II 3.3V 2.178Mbps 28-Pin SMD Module T/R
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Class I/Class II | |
| 2.178 | |
| 2402 | |
| 2480 | |
| -93 | |
| HCI/I2C/I2S/PCM/UART | |
| 1.7 | |
| 3.3 | |
| 4.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 9 |
| Package Length | 9.5 |
| PCB changed | 28 |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

