Panasonic IndustryENW-89815A4KFBluetooth
Bluetooth Class II 3.3V 2.178Mbps 34-Pin SMD Module
| Compliant with Exemption | |
| Obsolete | |
| 8525.60.10.50 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v2.0 + EDR | |
| Class II | |
| 2.178 | |
| 2400 | |
| 2483.5 | |
| ISM | |
| 2.45GHz | |
| -86 | |
| GPIO/UART/USB/I2C/SPI | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 13.5 mm |
| Package Length | 18.75 mm |
| PCB changed | 34 |
| Supplier Package | SMD Module |
| 34 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

