Panasonic IndustryENW-49C01A3KF
Module 802.11b/g/n 2.462GHz 72000Kbps 76-Pin SMD Module T/R
| Compliant | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| ISM | |
| 11 | |
| 72000 | |
| Single | |
| 2412 | |
| 2462 | |
| 2.4GHz | |
| GPIO/I2S/UART | |
| 18dBm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 310 | |
| 75 | |
| Microcontroller | |
| On Board | |
| Yes | |
| Yes | |
| 802.11i/64bit WEP/128bit WEP/AES/TKIP/WEP/WPA2 | |
| IPv4 | |
| Ad-Hoc|Client|Infrastructure | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.66 |
| Package Width | 13.5 |
| Package Length | 29 |
| PCB changed | 76 |
| Supplier Package | SMD Module |
| 76 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
