Panasonic IndustryENW-49802C1JF
Module 802.11b/g/n 2.4835GHz 11000Kbps Medical 34-Pin SMD Module
| Compliant | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK | |
| ISM | |
| 11000@b|54000@g | |
| Single | |
| 2400 | |
| 2483.5 | |
| 2.4GHz | |
| -98dBm@1Mbps|-76dBm@54Mbps|-47dBm@65Mbps|-71dBm@135Mbps | |
| SDIO | |
| 20dBm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| No | |
| AES/TKIP/WAPI/WEP/WPA/WPA2 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.42 mm |
| Package Width | 13.5 mm |
| Package Length | 22.75 mm |
| PCB changed | 34 |
| Supplier Package | SMD Module |
| 34 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
