| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8543.70.45.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Number of Channels | 2 |
| Number of Decks | 1 |
| Motion | Rotary |
| Pulses per Revolution | 24 |
| Terminal Type | Connector |
| Maximum Operating Torque (N.m) | 0.026 |
| Programmability | No |
| Mechanical Life (Cycles) | 300000 |
| Encoder Signal | Digital Square Wave |
| Minimum Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Operating Supply Voltage | 5.25VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Panel Mount |
| Packaging | Tray |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 5.92 |
| Product Length (mm) | 12.7 |
| Product Height (mm) | 32.62 |