Microchip TechnologyENC424J600T-I/PTEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 44-Pin TQFP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE 802.3 | |
| Full Duplex|Half Duplex | |
| SPI | |
| MII|MIIM | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Internal | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

