Top Searched
Microchip TechnologyENC28J60-I/SOEthernet Controllers
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W Tube
| Compliant | |
| 5A991b.4.b. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T | |
| 10 | |
| IEEE 802.3 | |
| Full Duplex|Half Duplex | |
| SPI | |
| MII|MIIM | |
| 3.1 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

