BournsENA1P-B28-L00128LOptical Encoders
Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 128CPR
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rotary | |
| Plain | |
| 512 | |
| PC Pin | |
| 0.011 | |
| 300r/min | |
| No | |
| 10000000 | |
| Digital Square Wave | |
| 4.75VDC | |
| 5VDC | |
| 5.25VDC | |
| -40 | |
| 75 | |
| Quadrature | |
| Incremental | |
| Bracket Mount | |
| 50G | |
| Straight | |
| 6.35 | |
| 21.21 | |
| 15.88 | |
| 50.26 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

